Reference Only
APV-35-36
LED Power Supplies 36W 36V 1A CV LED PS.
Datasheet
APV-35-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 1 A | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Power | 36 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 84 mm (3.307 in) | |
| Width | 57 mm (2.244 in) | |
| Height | 29.5 mm (1.161 in) | |
| Industry | Industrial | |
| Series | APV-35 | |
| IP Rating | IP42 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,01 € | 10,01 € | |
| 9,49 € | 47,45 € | |
| 9,15 € | 91,50 € | |
| 9,00 € | 180,00 € |
Need more?