Reference Only
AQ2A1-C2-T5VDC
Solid State Relays - PCB Mount SSR 2A 125VAC 5VDC RANDOM.
Datasheet
AQ2A1-C2-T5VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 75 VAC to 125 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Length | 45 mm (1.772 in) | |
| Width | 9 mm (0.354 in) | |
| Height | 24 mm (0.945 in) | |
| Series | AQ8 | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,99 € | 159,80 € | |
| 7,68 € | 460,80 € | |
| 7,41 € | 741,00 € | |
| 7,05 € | 1.833,00 € | |
| 6,84 € | 3.420,00 € | |
| 6,65 € | 6.650,00 € |
Need more?