AQH2213W Panasonic

AQH2213W

Solid State Relays - PCB Mount

Manufacturer:

Mfr Part:
AQH2213W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Load Current Rating900 mA
Load Voltage Rating600 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseDIP-8
Output TypePhotoTriac
Input Current50 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesAQ-H
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?