Reference Only
AQHA.11.A.101111
Antennas
Datasheet
AQHA.11.A.101111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS | |
| Mechanical Style | Module | |
| Style | Cone | |
| Gain | 0.7 dBi, 1 dBi, 1 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | |
| Application | Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing | |
| Length | 120 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Series | AQHA | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?