Reference Only
AQP-HS-30/40A
Relay Sockets & Hardware Heat Sink.
Datasheet
AQP-HS-30/40A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Heatsinks | |
| Accessory Type | Heatsink | |
| Associated Relay Series | AQ-N | |
| Termination Style | Push In | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,71 € | 103,55 € | |
| 19,59 € | 195,90 € | |
| 18,68 € | 467,00 € | |
| 17,85 € | 892,50 € | |
| 17,28 € | 1.728,00 € | |
| 16,79 € | 4.197,50 € | |
| 16,51 € | 8.255,00 € |
Need more?