Reference Only
AQR10A2-S-Z18/28VDC
Obsolete
Solid State Relays - SSRs 10A 250VAC 28VDC Screw-term Zero-cros
Datasheet
AQR10A2-S-Z18/28VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Controller | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 75 VAC to 250 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | Triac | |
| Control Voltage Range | 18 VDC to 28 VDC | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?