Reference Only
AQW0916
Switch Bezels / Switch Caps MEC Sealing Frosted White.
Datasheet
AQW0916 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Actuators | |
| For Use With | Pushbutton Switches | |
| Color | Black | |
| IP Rating | IP67 | |
| Series | AQW | |
| Mounting Style | Sealed | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | MEC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 134,00 € | |
| 1,32 € | 264,00 € | |
| 1,13 € | 565,00 € | |
| 1,06 € | 1.060,00 € | |
| 1,04 € | 2.080,00 € |
Need more?