AQW414EA Panasonic Industry

AQW414EA

Obsolete
Solid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD

Manufacturer:

Mfr Part:
AQW414EA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Load Current Rating100 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form2 Form B (DPST-NC)
Output TypeMOSFET
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?