Reference Only
AQZ104D
Solid State Relays - PCB Mount 400v .7A SIL Form A Norm-Open.
Datasheet
AQZ104D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 600 mA | |
| Load Voltage Rating | 400 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 1.3 VDC to 5 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 21 mm (0.827 in) | |
| Width | 3.5 mm (0.138 in) | |
| Height | 12.5 mm (0.492 in) | |
| Series | AQZ | |
| Input to Output Isolation Method | Optocoupler | |
| Isolation Voltage | 2,5 kV | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,82 € | 195,50 € | |
| 7,47 € | 373,50 € | |
| 7,16 € | 716,00 € | |
| 6,72 € | 1.680,00 € | |
| 6,48 € | 3.240,00 € | |
| 6,38 € | 6.380,00 € |
Need more?