Reference Only
AR10L.5
Precision Potentiometers 1-13/16" 10 OHM 10 TURN
Datasheet
AR10L.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Precision Potentiometers | |
| Series | Model A | |
| Termination Style | Solder Lug | |
| Product | Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Panel Mount | |
| Number of Turns | 10 Turn | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 Ohms | |
| Shaft Diameter | 6.3424 mm | |
| Shaft Length | 20.6 mm | |
| Voltage Rating | 1 kV | |
| Element Type | Wirewound | |
| Shaft Type | Round / Plain | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 85 C | |
| Power Rating | 5 W | |
| Packaging | Bulk | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 800 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?