Reference Only
AR151A221K4RTR1
Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G(NP0) Tol 10% AEC-Q200.
Datasheet
AR151A221K4RTR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | MR | |
| Termination Style | Radial | |
| Capacitance | 1000 pF | |
| Dielectric | X7R | |
| Tolerance | 5 % | |
| Lead Spacing | 2.54 mm | |
| Product | RF Microwave / High Q | |
| Length | 4.83 in | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Lead Diameter | 0.635 in | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,076 € | 266,00 € | |
| 0,072 € | 504,00 € | |
| 0,067 € | 703,50 € | |
| 0,066 € | 1.617,00 € |
Need more?