Reference Only
AR251615025CCLF
Antennas 1615Mhz 10" SMA Globalstar
Datasheet
AR251615025CCLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Maximum Frequency | 1.615 GHz | |
| Gain | 3 dBi | |
| Bandwidth | 25 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | GPS | |
| Length | 1.77 in | |
| Width | 1.77 in | |
| Height | 0.5 in | |
| Cable Length | 10 in | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?