Reference Only
AR385C225K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF X7R Tol 10 % AEC-Q200.
Datasheet
AR385C225K4R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | AR | |
| Termination Style | Radial | |
| Capacitance | 0.47 uF | |
| Dielectric | X7R | |
| Tolerance | 5 % | |
| Lead Spacing | 5.08 in | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 0.508 in | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Skycap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,377 € | 377,00 € | |
| 0,362 € | 9.050,00 € |
Need more?