Reference Only
AR60LN-10.000MHZ-SA-BCAAB
New Product
Specialty Oscillators RbXO Low Noise 10MHz Sinewave 1PPS 0.5ppb.
Datasheet
AR60LN-10.000MHZ-SA-BCAAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Specialty Oscillators | |
| Product Type | Rubidium Oscillator | |
| Frequency | 10 MHz | |
| Supply Voltage - Min | 12.5 V | |
| Supply Voltage - Max | 15 V | |
| Output Format | Sine Wave | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Length | 101.2 mm | |
| Width | 60.7 mm | |
| Height | 37.7 mm | |
| Series | AR60LN | |
| Packaging | Bulk | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.298,65 € | 6.298,65 € |
Need more?