Reference Only

AR780915030CCLF

Obsolete
Antennas 915Mhz 10" SMA RFID

Manufacturer:

Mfr Part:
AR780915030CCLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
Maximum Frequency915 MHz
Gain3 dBi
Bandwidth30 MHz
Impedance50 Ohms
VSWR3:1
Number of Bands1 Band
Mounting StyleMagnetic Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
ApplicationRFID
Length4.375 in
Width4.375 in
Height0.87 in
Cable Length10 in
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?