Reference Only
ARB12-102PDR-L018
Automotive Connectors .
Datasheet
ARB12-102PDR-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 102 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | ARB | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Operating Temperature Range | - 55 C to + 125 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 14 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,69 € | 934,50 € | |
| 16,83 € | 1.683,00 € | |
| 15,78 € | 3.945,00 € | |
| 15,02 € | 7.510,00 € |
Need more?