Reference Only
ARB12-128PAR-L018
New Product
Automotive Connectors 128 Position Receptacle, Pin, Threaded Insert, Reduced Diameter Seal, Keyed A, Black.
Datasheet
ARB12-128PAR-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 128 Position | |
| Color | Black | |
| Series | ARB | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARB Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,66 € | 1.733,00 € | |
| 33,01 € | 3.301,00 € | |
| 30,95 € | 7.737,50 € |
Need more?