Reference Only
ARBF-1B
Automotive Connectors .
Datasheet
ARBF-1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Flange | |
| Color | Black | |
| Series | ARB | |
| Packaging | Bulk | |
| Dimensions | 148.4 mm x 98.55 mm x 46.6 mm | |
| Height | 46.6 mm | |
| Length | 148.4 mm | |
| Material | Thermoplastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 98.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,63 € | 419,65 € | |
| 7,26 € | 798,60 € | |
| 6,75 € | 1.856,25 € | |
| 6,36 € | 3.498,00 € | |
| 5,98 € | 6.249,10 € |
Need more?