Reference Only
ARBF-2C
Automotive Connectors .
Datasheet
ARBF-2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Flange | |
| Color | Black | |
| Series | ARB | |
| Packaging | Bulk | |
| Dimensions | 89.7 mm x 89.7 mm x 37.7 mm | |
| Height | 37.7 mm | |
| Length | 89.7 mm | |
| Material | Thermoplastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 89.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 95 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,30 € | 693,50 € | |
| 6,51 € | 1.855,35 € | |
| 6,11 € | 3.482,70 € | |
| 5,59 € | 5.841,55 € |
Need more?