Reference Only
ARC16-40SR-P013
New Product
Automotive Connectors 40 Position Plug, Socket Contact, Size 16, 13A, Bonded Front Seal, Jackscrew, No Keying, Reduced Diameter Rear Seal, Black. Dust Cap included. Generic Plug Mates to all Keyed Receptacles(ABCD).
Datasheet
ARC16-40SR-P013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | ARC | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Current Rating | 13 A | |
| Dimensions | 72.9 mm x 30.5 mm x 40.3 mm | |
| Height | 40.3 mm | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Length | 72.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Operating Temperature Range | - 55 C to + 125 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARC Series | |
| Width | 30.5 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,47 € | 1.447,00 € | |
| 13,67 € | 2.734,00 € | |
| 13,27 € | 6.635,00 € |
Need more?