Reference Only
ARC28-001-5005
New Product
Automotive Connectors 90 Backshell for 50 Position Plugs, ARC Series.
Datasheet
ARC28-001-5005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Backshells | |
| Number of Positions | 50 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | ARC | |
| Packaging | Bulk | |
| Dimensions | 74.8 mm x 38.4 mm x 26.4 mm | |
| Height | 26.4 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 74.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARC Series | |
| Width | 38.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,44 € | 399,60 € | |
| 3,97 € | 1.071,90 € | |
| 3,73 € | 2.014,20 € | |
| 3,27 € | 3.531,60 € | |
| 3,11 € | 7.837,20 € |
Need more?