Reference Only
ARC28-002-6005
New Product
Automotive Connectors 90 Backshell for 60 Position Plugs, ARC Series.
Datasheet
ARC28-002-6005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Backshell | |
| Number of Positions | 60 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | ARC | |
| Packaging | Bulk | |
| Dimensions | 74 mm x 42.6 mm x 26.4 mm | |
| Height | 26.4 mm | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 74 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Operating Temperature Range | - 55 C to + 125 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARC Series | |
| Width | 42.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,04 € | 273,60 € | |
| 2,66 € | 718,20 € | |
| 2,58 € | 1.393,20 € | |
| 2,20 € | 2.376,00 € | |
| 2,05 € | 4.243,50 € | |
| 1,97 € | 9.928,80 € |
Need more?