
ARF0810K04
DIP Switches / SIP Switches SPST FLUSH 8POS PB SWITCH.
Datasheet
ARF0810K04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 20 VDC | |
| Mounting Style | PCB Mount | |
| Power Rating | 400 mVA | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1825428-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?