Reference Only
ART915X130930TX13
NFC/RFID Tags & Transponders .
Datasheet
ART915X130930TX13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | NFC/RFID Tags & Transponders | |
| Operating Frequency | 902 MHz to 928 MHz | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8542319000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.080 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,03 € | 2.192,40 € | |
| 2,02 € | 5.090,40 € | |
| 2,01 € | 10.130,40 € |
Need more?