Reference Only
ARVWSB-22-3AK
Automotive Connectors 22P Male ARV Connector.
Datasheet
ARVWSB-22-3AK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 22 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Screw Mount | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | ARV | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,622 € | 279,90 € | |
| 0,56 € | 302,40 € | |
| 0,51 € | 527,85 € | |
| 0,478 € | 1.204,56 € | |
| 0,455 € | 2.293,20 € |
Need more?