Reference Only
AS21002J
Obsolete
Wirewound Resistors - Through Hole 10K OHM 5%
Datasheet
AS21002J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 kOhms | |
| Power Rating | 2 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 12.2 mm | |
| Width | 6.3 mm | |
| Series | AS | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Semi-Precision Power Wirewound Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?