
AS36P010010
Rocker Switches SPDT 4A 125V On-On.
Datasheet
AS36P010010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Current Rating | 4 A | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,68 € | 284,00 € | |
| 4,94 € | 494,00 € | |
| 4,74 € | 1.185,00 € | |
| 4,43 € | 2.215,00 € | |
| 4,08 € | 4.080,00 € | |
| 3,99 € | 9.975,00 € |
Need more?