Reference Only
AS6-SK
Switch Hardware .
Datasheet
AS6-SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Replacement Key | |
| For Use With | Keylock Switches | |
| Designed for | AS6 Series | |
| Series | A6 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301700060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,23 € | 13,23 € | |
| 12,52 € | 125,20 € | |
| 11,55 € | 288,75 € | |
| 11,17 € | 558,50 € | |
| 10,85 € | 1.085,00 € | |
| 10,42 € | 2.605,00 € | |
| 10,12 € | 5.060,00 € |
Need more?