Reference Only
AS6H-31KT2PG
Keylock Switches .
Datasheet
AS6H-31KT2PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Key Type | Keylocks | |
| Number of Positions | 3 Position | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Remove Key Position | Left | |
| Indexing | 45 deg | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| IP Rating | IP65 | |
| Contact Plating | Gold | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Series | A6 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,33 € | 35,33 € | |
| 34,01 € | 340,10 € | |
| 32,97 € | 824,25 € | |
| 31,81 € | 1.590,50 € | |
| 31,36 € | 3.136,00 € | |
| 30,59 € | 7.647,50 € |
Need more?