
AS6H-31Y2P
Selector Switches .
Datasheet
AS6H-31Y2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Illuminated | Non-Illuminated | |
| Series | A6 | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,84 € | 28,84 € | |
| 27,34 € | 273,40 € | |
| 26,69 € | 667,25 € | |
| 25,86 € | 1.293,00 € | |
| 25,21 € | 2.521,00 € | |
| 24,59 € | 6.147,50 € |
Need more?