
AS6Q-2Y2P
Selector Switches .
Datasheet
AS6Q-2Y2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Mounting Hole Size | 16 mm | |
| Control Type | Selector | |
| Series | A6 | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,60 € | 31,60 € | |
| 27,26 € | 272,60 € | |
| 25,70 € | 642,50 € | |
| 24,58 € | 1.229,00 € | |
| 23,50 € | 2.350,00 € | |
| 22,15 € | 5.537,50 € |
Need more?