
AS6Q-31Y2P
Selector Switches .
Datasheet
AS6Q-31Y2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Mounting Hole Size | 16 mm | |
| Illuminated | Non-Illuminated | |
| Control Type | Selector | |
| Series | A6 | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,22 € | 28,22 € | |
| 26,22 € | 262,20 € | |
| 25,36 € | 634,00 € | |
| 23,76 € | 1.188,00 € | |
| 23,49 € | 2.349,00 € | |
| 22,87 € | 5.717,50 € |
Need more?