Reference Only
ASA7-25.000MHZ-LR-T
New Product
Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz +/-25ppm -40C - 85C CMOS 1.2V.
Datasheet
ASA7-25.000MHZ-LR-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Frequency | 25 MHz | |
| Frequency Stability | 25 PPM | |
| Supply Voltage - Min | 1.08 V | |
| Supply Voltage - Max | 1.32 V | |
| Output Format | CMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 2 mm (0.079 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 0.8 mm (0.031 in) | |
| Series | ASA7 | |
| Packaging | Reel | |
| Current Rating | 3 mA | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 800,00 € | |
| 0,75 € | 1.500,00 € | |
| 0,727 € | 3.635,00 € |
Need more?