Reference Only
ASCO2-12.288MHZ-EK-T3
Standard Clock Oscillators .
Datasheet
ASCO2-12.288MHZ-EK-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 1.6 mm x 1.2 mm | |
| Frequency | 12.288 MHz | |
| Frequency Stability | 30 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 1.62 V | |
| Supply Voltage - Max | 1.98 V | |
| Output Format | CMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 1.6 mm (0.063 in) | |
| Width | 1.2 mm (0.047 in) | |
| Height | 0.6 mm (0.024 in) | |
| Series | ASCO | |
| Packaging | Reel | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 3.630,00 € | |
| 1,16 € | 6.960,00 € |
Need more?