Reference Only
ASD-02PMMP-QC8001
Standard Circular Connector SPE, X-Lok Interface, Metal, 5A, 02 pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180, Receptacle, IP68.
Datasheet
ASD-02PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| IP Rating | IPX8 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,52 € | 55,20 € | |
| 5,15 € | 103,00 € | |
| 4,57 € | 914,00 € | |
| 4,28 € | 2.140,00 € | |
| 3,96 € | 3.960,00 € | |
| 3,94 € | 7.880,00 € |
Need more?
Available Regional Inventory
50 available now at tti.com