Reference Only
ASD3-24.000MHZ-LR-T
Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 25ppm -40 C - 85 C CMOS 1.8V.
Datasheet
ASD3-24.000MHZ-LR-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 2.5 mm x 2 mm | |
| Frequency | 24 MHz | |
| Frequency Stability | 25 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 1.89 V | |
| Output Format | HCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 2.5 mm (0.098 in) | |
| Width | 2 mm (0.079 in) | |
| Height | 1 mm (0.039 in) | |
| Series | ASD | |
| Packaging | Reel | |
| Current Rating | 2 mA | |
| Duty Cycle - Max | 40/60 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,596 € | 596,00 € | |
| 0,569 € | 1.138,00 € | |
| 0,556 € | 2.780,00 € |
Need more?