Reference Only

ASDMB-19.200MHZ-LC-T

MEMS Oscillators .

Manufacturer:

Mfr Part:
ASDMB-19.200MHZ-LC-T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / CaseQFN-4
Frequency19.2 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.8 V
Supply Voltage - Max3.3 V
Output FormatCMOS
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesASDMB
Duty Cycle - Max55 %
Height0.85 mm (0.033 in)
Length2.5 mm (0.098 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width2 mm (0.079 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
9.000 available now at tti.com