
ASE62RGL
Slide Switches
Datasheet
ASE62RGL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 6PDT | |
| Termination Style | SMD/SMT | |
| Actuator | Extended | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Power Rating | 400 mVA | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Auto-insertable | |
| Part # Aliases | 3-1437581-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?