Reference Only

ASFLM1-7.3728MHZ-C-T

MEMS Oscillators

Manufacturer:

Mfr Part:
ASFLM1-7.3728MHZ-C-T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case2013 (5032 metric)
Frequency7.3728 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min3 V
Supply Voltage - Max3 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesASFLM
Height1.04 mm (0.041 in)
Length5 mm (0.197 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width3.2 mm (0.126 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?