Reference Only
ASFM0032X
Safety Relays 3VDC 90mA 1 Form A 1 Form B RTII.
Datasheet
ASFM0032X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 90 mA | |
| Mounting Style | PCB Mount | |
| Type | Flat Type | |
| Packaging | Reel | |
| Coil Resistance | 33.3 Ohms | |
| Current Rating - Max | 6 A | |
| Number of Channels | 1 Channel | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | SF-M | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,71 € | 6.177,50 € |
Need more?