Reference Only
ASGTX-C-100.000MHZ-1
TCXO Oscillators 100.000MHz LVCMOS+/- 1 ppm.
Datasheet
ASGTX-C-100.000MHZ-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | VCTCXO | |
| Frequency | 100 MHz | |
| Frequency Stability | 1 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.465 V | |
| Output Format | LVCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 9 mm | |
| Width | 7 mm | |
| Height | 2.24 mm | |
| Series | ASGTX | |
| Packaging | Bulk | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,05 € | 61,05 € | |
| 55,84 € | 558,40 € | |
| 54,29 € | 1.357,25 € | |
| 52,96 € | 2.648,00 € | |
| 52,00 € | 5.200,00 € |
Need more?