Reference Only

ASGTX-D-364.820-1

TCXO Oscillators The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
ASGTX-D-364.820-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryTCXO Oscillators
Product TypeVCTCXO
Frequency364.82 MHz
Frequency Stability1 PPM
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Length9 mm
Width7 mm
Height2.24 mm
SeriesASGTX
PackagingBulk
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?