Reference Only
ASLW39911D-303-R-120V
Selector Switches .
Datasheet
ASLW39911D-303-R-120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Control Type | Selector | |
| Termination Style | Screw | |
| Series | TW | |
| Lamp Type | LED | |
| Lamp Voltage | 120 VAC | |
| Number of Poles | 3 Pole | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,39 € | 56,39 € | |
| 53,76 € | 537,60 € | |
| 52,30 € | 1.307,50 € | |
| 51,36 € | 2.568,00 € | |
| 50,68 € | 5.068,00 € |
Need more?