Reference Only

ASMD100/33-2

Obsolete
Resettable Fuses - PPTC .9/.9A 33V 40A

Manufacturer:

Mfr Part:
ASMD100/33-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesASMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current900 mA
Maximum Voltage33 V
Trip Current2.16 A
Current Rating - Max40 A
Resistance480 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Part # Aliases331844-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8535100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?