Reference Only
ASP-199169-01
Screws & Fasteners .
Datasheet
ASP-199169-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Micro Jack Screw | |
| Thread Size | M3 | |
| Length | 8.65 mm | |
| Product Type | Screws & Fasteners | |
| Series | ASP | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,23 € | 345,66 € | |
| 5,24 € | 524,00 € | |
| 5,13 € | 1.282,50 € | |
| 3,97 € | 1.985,00 € | |
| 3,74 € | 3.740,00 € | |
| 3,68 € | 9.200,00 € |
Need more?