Reference Only
ASP-199169-03
Screws & Fasteners .
Datasheet
ASP-199169-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Micro Jack Screw | |
| Thread Size | M3 | |
| Length | 12.15 mm | |
| Product Type | Screws & Fasteners | |
| Series | ASP | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,99 € | 199,60 € | |
| 4,29 € | 214,50 € | |
| 3,98 € | 398,00 € | |
| 3,32 € | 1.660,00 € | |
| 3,24 € | 6.480,00 € |
Need more?