Reference Only
ASPI-F4030-1R5M-T
Power Inductors - SMD IND 1.5uH 8.8A 10.5mOhm.
Datasheet
ASPI-F4030-1R5M-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Molded SMD Power Inductor | |
| Package / Case | 4.1 mm x 4.1 mm x 3.1 mm | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 10.5 mOhms | |
| Saturation Current | 8.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.1 mm | |
| Width | 4.1 mm | |
| Height | 3.1 mm | |
| Series | ASPI-F4030 | |
| Packaging | Reel | |
| Application | Electric Vehicles, Ligthing, Power | |
| Inductance - nH | 1500 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,718 € | 1.436,00 € | |
| 0,677 € | 2.708,00 € |
Need more?