ASSFLP-FREQ-D14 ABRACON

ASSFLP-FREQ-D14

Obsolete
Programmable Oscillators 3.3Volts Dn -3.5% 50ppm Specify Freq.

Manufacturer:

Mfr Part:
ASSFLP-FREQ-D14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductSSXO
Length5 mm
Width3.2 mm
Height1.3 mm
SeriesASSFLP
Product TypeProgrammable Oscillators
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?