
ASSVP1-FREQ-C01
Obsolete
Programmable Oscillators 2.5Volts Ctr 0.125% 50ppm Specify Freq.
Datasheet
ASSVP1-FREQ-C01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Programmable Oscillators | |
| Product | SSXO | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.4 mm | |
| Product Type | Programmable Oscillators | |
| Series | ASSVP | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?