Reference Only
AST15-5-C100
Cable Ties AERIAL SUPPORT TIE, 6.9"L (175.
Datasheet
AST15-5-C100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Aerial Support Tie | |
| Length | 6.9 in | |
| Width | 0.449 in | |
| Maximum Bundle Diameter | 0.25 in | |
| Tensile Strength | 34 kg | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Features | Weather Resistant | |
| Product Type | Cable Ties | |
| Series | AST | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 605,00 € | |
| 1,16 € | 1.160,00 € | |
| 1,13 € | 2.825,00 € | |
| 1,04 € | 5.200,00 € |
Need more?